reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS LSZ-F1 115-40 :: Lamellar flap grinding disc, Ø 115 mm, 40 grain

Item-No.: TS LSZ-F1 115-40
€2,40
Category of goods: 1 = discountable

TS LSZ-F1 115-40

  • Product Description
  • Technical information
  • General
    • Type
    • Lamellar flap grinding disc
  • Implementation
    • Grain
    • 40
  • Measures
    • Ø
    • 115 mm
Lamellar flap grinding disc by RHODIUS.

Excellent results on stainless steel and optimum results on steel. Fibre support, zirconium corundum

Diameter: 115 mm
Grain size: 40



Manufacturer : RHODIUS
Factory number : 202647
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamellar flap grinding disc
  • Implementation
    • Grain
    • 40
  • Measures
    • Ø
    • 115 mm
Datasheet/manual