reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS LSZ-F 115-K60 :: Lamellar flap grinding disc, Ø 115 mm, 60 grain

Item-No.: TS LSZ-F 115-K60
€5,30
Category of goods: 1 = discountable

TS LSZ-F 115-K60

  • Product Description
  • Technical information
  • General
    • Type
    • Lamellar flap grinding disc
  • Implementation
    • Grain
    • 60
  • Measures
    • Ø
    • 115 mm

Lamellar flap grinding disc by RHODIUS.

Through the opening in this lamellar flap grinding disc you can always see what and where you are cutting – while keeping grinding amazingly cool and maintaining an even surface pattern. Suitable for processing thin sheet metal and full material during edge and surface grinding, during deburring and derusting and during weld seam processing.

Diameter: 115 m
Grain size: 60



Manufacturer : RHODIUS
Factory number : 207084
Package weight : 0.053 kg
Technical information
  • General
    • Type
    • Lamellar flap grinding disc
  • Implementation
    • Grain
    • 60
  • Measures
    • Ø
    • 115 mm
Datasheet/manual