reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS LD40-230 :: Diamond cutting disc, stone, Ø 230 mm

Item-No.: TS LD40-230
€26,60
Category of goods: 1


TS LD40-230

  • Product Description
  • Technical information
  • General
    • Type
    • Diamond cutting disc
    • Design
    • Stone
  • Measures
    • Ø
    • 230 mm
    • Width
    • 2.4 mm

Diamond cutting disc for stone
with average diamond concentration by RHODIUS.

High performance with short cutting times, good service life, high safety, normal cooling time and average diamond concentration.
Dry and wet cut possible.

Diameter: 230 mm
Width: 2.4 mm



Manufacturer : RHODIUS
Factory number : 302454
Package weight : 0.644 kg
Technical information
  • General
    • Type
    • Diamond cutting disc
    • Design
    • Stone
  • Measures
    • Ø
    • 230 mm
    • Width
    • 2.4 mm
Datasheet/manual