reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS DS1 125 :: Diamond cutting disc, stone, Ø 125 mm



TS DS1 125

  • Product Description
  • Technical information
  • General
    • Type
    • Diamond cutting disc
    • Design
    • Stone
  • Measures
    • Ø
    • 125 mm
    • Width
    • 5.0 mm
    • Øinternal
    • 22.23 mm
Topline

Topline products offer professional users outstanding product benefits, reliability and convenience of use at an optimum price-performance ratio.

Material:
Concrete products
Concrete
Building materials
Abrasive materials
Screed
Granite

Machines:
Hand-held angle grinders

Advantages:

Very long service life
Aggressive grinding
Double-row cup wheel
Good dust removal
Excellent surface grinding properties

125 x 5.0 x 8.0 x 22.23



Manufacturer : RHODIUS
Factory number : 303504
RoHS : conform
Technical information
  • General
    • Type
    • Diamond cutting disc
    • Design
    • Stone
  • Measures
    • Ø
    • 125 mm
    • Width
    • 5.0 mm
    • Øinternal
    • 22.23 mm
Datasheet/manual