reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS DG35 115 :: Diamond cutting disc, 115 mm

Item-No.: TS DG35 115
€13,10
Category of goods: 1 = discountable

TS DG35 115

  • Product Description
  • Technical information
  • General
    • Type
    • Diamond cutting disc
  • Measures
    • Ø
    • 115 mm
Diamond cutting disc with turbo cutting edge.

• Very short cutting time with a good service life.
• Suitable for wet and dry cutting

Diameter: 115 mm
Width: 7.5 x 2.0 mm
Inside hole: 22.23 mm
Content: 1 piece



Manufacturer : RHODIUS
Factory number : 302236
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diamond cutting disc
  • Measures
    • Ø
    • 115 mm
Datasheet/manual