reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBT 318 BF-BI :: Jigsaw blades, uni/metal, 5 pieces, 105/2 mm

Item-No.: SBT 318 BF-BI
€12,80
Category of goods: 1

SBT 318 BF-BI

  • Product Description
  • Technical information
  • General
    • Type
    • Jigsaw blade
    • Design
    • Metal, universal
  • Measures
    • Toothed length
    • 105 mm
    • Pitch - toothed
    • 2.0 mm

Pack of five universal jigsaw blades
Bayonet (T) shank
Ref. no. T318BF

Serrated length: 105 mm
Tooth pitch: 2.0 mm
Example application: sheet metal, cable trunking 3 - 6 mm



Manufacturer : HELLER
Factory number : 240055
Package weight : 0.053 kg
Technical information
  • General
    • Type
    • Jigsaw blade
    • Design
    • Metal, universal
  • Measures
    • Toothed length
    • 105 mm
    • Pitch - toothed
    • 2.0 mm
Datasheet/manual