reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBT 234 X-HCS :: Jigsaw blades, wood, 5 pieces, 91/2.5 mm

Item-No.: SBT 234 X-HCS
€10,40
Category of goods: 1

SBT 234 X-HCS

  • Product Description
  • Technical information
  • General
    • Type
    • Jigsaw blade
    • Design
    • Wood
  • Measures
    • Toothed length
    • 91 mm
    • Pitch - toothed
    • 2.5 mm

Pack of five jigsaw blades for wood, HCS
Bayonet (T) shank
Ref. no. T234X

Serrated length: 91 mm
Tooth pitch: 2.5 mm
Conically ground, diagonally sharpened

Example application:
Clean, fast cuts
Hardwood, softwood, coated panels, plastics, epoxy > 30 mm



Manufacturer : HELLER
Factory number : 258043
Package weight : 0.043 kg
Technical information
  • General
    • Type
    • Jigsaw blade
    • Design
    • Wood
  • Measures
    • Toothed length
    • 91 mm
    • Pitch - toothed
    • 2.5 mm
Datasheet/manual