reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBT 101 A-BI :: Jigsaw blades, uni/metal, 5 pieces, 75/2.5 mm

Item-No.: SBT 101 A-BI
€11,80
Category of goods: 1

SBT 101 A-BI

  • Product Description
  • Technical information
  • General
    • Type
    • Jigsaw blade
    • Design
    • Metal, universal
  • Measures
    • Toothed length
    • 75 mm
    • Pitch - toothed
    • 2.5 mm

Pack of five universal jigsaw blades
Bayonet (T) shank
Ref. no. T101A

Serrated length: 75 mm
Tooth pitch: 2.5 mm
Example application: non-ferrous metals, Plexiglas, aluminium



Manufacturer : HELLER
Factory number : 240062
Package weight : 0.036 kg
Technical information
  • General
    • Type
    • Jigsaw blade
    • Design
    • Metal, universal
  • Measures
    • Toothed length
    • 75 mm
    • Pitch - toothed
    • 2.5 mm
Datasheet/manual