reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28820 :: Cutting discs, Ø= 38mm, 5 pieces + 1 shaft

Item-No.: PROXXON 28820
€2,50
Category of goods: 0


PROXXON 28820

  • Product Description
  • Technical information
  • General
    • Type
    • Corundum-bound cutting disc
  • Measures
    • Ø
    • 38.0 mm

Corundum cutting discs, manufactured with a special binder.

5 discs, diameter 38mm

1 shaft



Manufacturer : PROXXON
Factory number : 28820
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Corundum-bound cutting disc
  • Measures
    • Ø
    • 38.0 mm
Datasheet/manual