reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28812 :: Cutting discs, Ø= 22mm, 50 pieces

Item-No.: PROXXON 28812
€5,80
Category of goods: 0


PROXXON 28812

  • Product Description
  • Technical information
  • General
    • Type
    • Corundum-bound cutting disc
  • Measures
    • Ø
    • 22.0 mm
    • Width
    • 0.7 mm

Corundum cutting discs, manufactured with a special binder.

50 discs, diameter 22mm



Manufacturer : PROXXON
Factory number : 28812
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Corundum-bound cutting disc
  • Measures
    • Ø
    • 22.0 mm
    • Width
    • 0.7 mm
Datasheet/manual