reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28020 :: HSS saw blade Ø=50mm

Item-No.: PROXXON 28020
€7,40
Category of goods: 1

PROXXON 28020

  • Product Description
  • Technical information
  • General
    • Type
    • HSS saw blade
    • Design
    • Thickness 0.6 mm
  • Measures
    • Ø
    • 50.0 mm

Fine-toothed saw blade, specifically for
particularly fine cuts.
Diameter 50mm.
Bore diameter 10mm.
Thickness 0.6mm.



Manufacturer : PROXXON
Factory number : 28020
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • HSS saw blade
    • Design
    • Thickness 0.6 mm
  • Measures
    • Ø
    • 50.0 mm
Datasheet/manual