reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28014 :: Circular saw blade Ø=58mm

Item-No.: PROXXON 28014
€8,40
Category of goods: 1

PROXXON 28014

  • Product Description
  • Technical information
  • General
    • Type
    • Super-cut jigsaw blade
  • Measures
    • Ø
    • 58.0 mm

"Super Cut" circular saw blade
Diameter: 58 mm
80 alternately set teeth.
Ideal for hard wood, soft wood, Pertinax and
plastic. For fast and clean cuts.
Teeth are individually set and sharpened:
Super cutting performance!



Manufacturer : PROXXON
Factory number : 28014
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Super-cut jigsaw blade
  • Measures
    • Ø
    • 58.0 mm
Datasheet/manual