reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOS-SET 1 :: Hole saws, electric assortment, 10-piece

Item-No.: LOS-SET 1
€54,90
Category of goods: 1


LOS-SET 1

  • Product Description
  • Technical information
  • General
    • Type
    • Hole saw set
    • Design
    • Wood/universal
  • Measures
    • Ø
    • 22, 29, 35, 44, 51, 57, 64, 68 mm

10-piece HSS bi-metal hole saw assortment
In a black plastic case.
Cutting depth: 45 mm
Overall height: 40 mm

8 hole saws: size 22/29/35/44/51/57/64/68
2 holding fixtures: size 3/5

For: unalloyed steels, light metals, plastic and wood



Manufacturer : EXACT
Factory number : 06100
Package weight : 1.706 kg
Technical information
  • General
    • Type
    • Hole saw set
    • Design
    • Wood/universal
  • Measures
    • Ø
    • 22, 29, 35, 44, 51, 57, 64, 68 mm
Datasheet/manual