reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOS GR5 :: Mounting tool for hole saws, Ø 32 - 152 mm

Item-No.: LOS GR5
€11,40
Category of goods: 1


LOS GR5

  • Product Description
  • Technical information
  • General
    • Type
    • Hole saws mounting tool
    • Design
    • 32 - 125 mm

Mounting tool for HSS bi-metal
hole saw with guide drill.
For Ø 32-152 mm.



Manufacturer : EXACT
Factory number : 06095
Package weight : 0.208 kg
Technical information
  • General
    • Type
    • Hole saws mounting tool
    • Design
    • 32 - 125 mm
Datasheet/manual