reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOS 68MM :: HSS bi-metal hole saw, 68 mm

Item-No.: LOS 68MM
€11,70
Category of goods: 1 = discountable

LOS 68MM

  • Product Description
  • Technical information
  • General
    • Type
    • HSS bimetal hole saw
  • Measures
    • Ø
    • 68 mm
    • Height
    • 40 mm

16-mm HSS bi-metal hole saw for e.g.:
Cavity wall boxes
With variable tooth pitch.
Cutting depth: 45 mm
Overall height: 40 mm



Manufacturer : EXACT
Factory number : 6036
Package weight : 0.236 kg
Technical information
  • General
    • Type
    • HSS bimetal hole saw
  • Measures
    • Ø
    • 68 mm
    • Height
    • 40 mm
Datasheet/manual