reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOS 48MM :: HSS bi-metal hole saw, 48 mm

Item-No.: LOS 48MM
€9,25
Category of goods: 1


LOS 48MM

  • Product Description
  • Technical information
  • General
    • Type
    • HSS bimetal hole saw
  • Measures
    • Ø
    • 48 mm
    • Height
    • 40 mm

16-mm HSS bi-metal hole saw for e.g.:
PG 36
With variable tooth pitch.
Cutting depth: 45 mm
Overall height: 40 mm



Manufacturer : HELLER
Factory number : 199155
Package weight : 0.141 kg
Technical information
  • General
    • Type
    • HSS bimetal hole saw
  • Measures
    • Ø
    • 48 mm
    • Height
    • 40 mm
Datasheet/manual