reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOS 25MM :: HSS bi-metal hole saw, 25 mm

Item-No.: LOS 25MM
€5,85
Category of goods: 1

LOS 25MM

  • Product Description
  • Technical information
  • General
    • Type
    • HSS bimetal hole saw
  • Measures
    • Ø
    • 25 mm

16-mm HSS bi-metal hole saw:

With variable tooth pitch.
Cutting depth: 32 mm



Manufacturer : HELLER
Factory number : 19074 9
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • HSS bimetal hole saw
  • Measures
    • Ø
    • 25 mm
Datasheet/manual