reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WANDHALTER 25 :: 25-cm aluminium wall bracket for satellite dish

Item-No.: WANDHALTER 25
€9,65
Category of goods: 0


WANDHALTER 25

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite wall bracket
    • Material
    • Aluminium
  • Measures
    • Ø
    • 48 mm

Wall bracket for satellite dish

• Material: aluminium
• Length: 25cm long
• Tube diameter: 48 mm
• Mounting plate: 140 x 140 mm
• Material thickness: 2.0 mm



Package weight : 0.58 kg
Technical information
  • General
    • Type
    • Satellite wall bracket
    • Material
    • Aluminium
  • Measures
    • Ø
    • 48 mm
Datasheet/manual