reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SELFSAT SN AIR :: SAT>IP Wifi Automatic Flat Satellite Antenna

Item-No.: SELFSAT SN AIR
€1.290,00
Category of goods: 0


Selfsat Snipe Air

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 1 receiver, 8 devices over Wi-Fi
    • Design
    • Automatic positioning
  • Electrical values
    • Gain
    • ca. 33.7 dB
  • Specials
    • Specification
    • Self-levelling
  • Measures
    • Width
    • 515 mm
    • Height
    • 355 mm
    • Depth
    • 192 mm
  • Weights
    • Weight
    • 10.1 kg
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
Selfsat Snipe AIR is a fully automatic flat satellite antenna with the latest built-in SAT>IP Wifi technology for wireless reception of satellite television on your laptop, mobile device, smartphone, tablet etc. The compact design of the SNIPE Air antenna means it takes up very little space and is ideal for mounting on the roof of a motorhome or caravan. Thanks to the integrated GPS module and electronically controlled drive the antenna aligns automatically at the touch of a button. The integrated wireless router provides the possibility of independantly watching satellite TV on up to 8 different devices like tablet, smartphone or laptop wirelessly over a radius of up to 80 metres. Despite its small size the Selfsat Snipe Air provides good reception due to its three-layer structure with wave guide horn array function. Horizontally and vertically polarized signals are routed separately and bundled on the LNB. The result: A strong signal to the LNB.

Highlights:
  • Receive wireless Satellite TV Wi-Fi in a radius of up to 80 meters

  • Up to 8 devices can simultaneously receive wireless Satellite TV

  • 1 Legacy Output to connect a conventional receiver or TV with integrated DVB-S / S2 tuner

  • SAT certified> IP

  • Suitable for the reception of SD, HD and Full HD 4K Ultra programs

  • Easy and safe to carry with the supplied carrying case

  • Move the desired program received: automatic alignment to the desired satellite by pressing a button

  • Laborious antenna alignment deleted

  • 11 satellites are preprogrammed, 2 more can be added

  • Automatic adjustment of elevation, azimuth and skew by antenna drive

  • Reception performance comparable to a conventional 60cm mirror

  • Very convenient for motorhomes: ultra-flat design

  • For mobile use, as well as a fixed-roof mounting suitable

  • Suitable for continuous use

  • Waterproof construction

  • World's smallest and most powerful automatic satellite antenna

  • High-quality controller with integrated wireless router

  • Firmware updates can easily be carried out directly on the controller with a USB Stick


Specification Antenna:
  • Polarization: Horizontal / Vertical

  • Antenna gain: 33.7 dBi at 12.7 GHz

  • Dimensions (W x H x D): 515 x 192 x 355 mm

  • Weight 10.1 kg

  • Min EIRP:. 50 dBw

  • Survey: automatically 15-90 °

  • Azimut: automatic, 360 °

  • Skewness: automatic, -45 ° to + 45 °

  • Satellite Search time: 120 seconds (maximum)

  • LNB output: 1

  • LNB output frequency: 950 ~ 2,150 MHz

  • LNB input frequency: 10.7 ~ 12.75 GHz

  • Operating temperature: -30 to +60 ° C

  • Power supply 12-24 V DC

  • Power consumption: 30 W (while scanning)

  • Wireless (Wi-Fi) Operating Channels: 8 channels simultaneously

  • Wireless connectivity: IEEE 802.11 AC Compliance


Specification Router / Controller:
  • CPU: RTL8197DN + + RTL8192ER RTL8812AR

  • Flash / DRAM: 8MB (serial SPI NOR Flash) / 8MB (serial SPI NOR Flash)

  • LAN interface: 10/100/1000 Base-T port 2ea

  • WLAN interface 2,4G: 802.11b / g / n (2T / 2R), max. 300Mbit / s & 5G: 802.11 a / n / ac (2T / 2R), max 867Mbit / s

  • WLAN interface 5G: 802.11 a / n / ac (2T / 2R), max 867Mbit / s

  • Frequency Band: 2.4G: 4dBi dipole 2ea MIMO technology

  • Frequency band: 5G: 5dBi dipole 2ea MIMO technology

  • Power / Lagerungstemparatur: 0 to +40 ° C (operating) / 0 to +50 ° C (storage)

  • Humidity Operating / Storage: 80% (operation) / 90% (storage)


What's in the box?
  • Fully automatic satellite antenna SNIPE Air

  • Mounting plate for mounting eg on the roof of an RV

  • SAT> IP wireless cable

  • Cigarette lighter cable

  • Antenna cables (gray) 12m

  • Controller SNIPE Air incl. 4 wireless antennas

  • Controller bracket

  • Controller (black) cable 12m

  • Base pad

  • Transport case

  • Cable holder

  • Cable gland

  • Allen key

  • Mounting screws

  • Instruction manual



Manufacturer : SELFSAT
Factory number : SNIPE AIR
Package weight : 19.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 1 receiver, 8 devices over Wi-Fi
    • Design
    • Automatic positioning
  • Electrical values
    • Gain
    • ca. 33.7 dB
  • Specials
    • Specification
    • Self-levelling
  • Measures
    • Width
    • 515 mm
    • Height
    • 355 mm
    • Depth
    • 192 mm
  • Weights
    • Weight
    • 10.1 kg
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
Datasheet/manual