reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SELFSAT-H50D4 :: Satellite antenna — quad

Item-No.: SELFSAT-H50D4
€169,00




SELFSAT-H50D4

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 4 receivers
  • Electrical values
    • Gain
    • 36.1 (at 12.7 GHz) dB
  • Measures
    • Width
    • 515 mm
    • Height
    • 515 mm
    • Depth
    • 68 mm

The Selfsat H50D flat satellite antenna with integrated Single LNB offers the same reception quality as a conventional 80-cm satellite dish.

Special features
• Four ports (quad antennae)

• Suitable for four tuners, receivers, or e.g. TV devices
• Outstanding reception values
• Bad weather reserves
• Able to receive a large number of orbital positions
• More compact than a conventional 80-cm satellite dish
• Reception performance comparable to that of an 80-m satellite dish
• Astra 19.2° East, Eutelsat 16° East, Sirius, Turksat 42.0° East, Hispasat 30° West, etc. can be received without a problem
• Mast and wall mounting fittings included
• Lightweight and discreet installation
• Slim and discreet housing
• Can be installed anywhere
• Relatively small dimensions
• Dual linear polarisation (vertical and horizontal)

Technical data:
• Frequency: 10.7, 12.75 GHz
• Gain: 36.1 dBi at 12.7 GHz
• LNB outputs: 1 output
• Dimensions: 515 x 515 x 68 mm (W x H x D)
• Weight: 6.5 kg

Included with delivery:
• Selfsat antenna
• Mounting brackets for wall and balcony installation
• Compass
• Screw set



Manufacturer : SELFSAT
Factory number : H50D4
Package weight : 9.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 4 receivers
  • Electrical values
    • Gain
    • 36.1 (at 12.7 GHz) dB
  • Measures
    • Width
    • 515 mm
    • Height
    • 515 mm
    • Depth
    • 68 mm
Datasheet/manual