reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT SPIEGEL 85ZR :: SAT dish, 85 cm, red brown (RAL 8012)

Item-No.: SAT SPIEGEL 85ZR
Colour:

€69,00
Category of goods: 0

SAT SPIEGEL 85ZR

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • Oxide red (RAL 8012)
    • Material
    • Aluminium
    • Assembly
    • 24/40 mm plastic feed intake
  • Measures
    • Ø
    • 850 mm
    • Offset measure
    • 850 x 905 mm
    • Pole mount
    • 30 ... 90 mm
  • Electrical values
    • Gain
    • Approx. 38 dB

Gibertini aluminium, offset sat dish

Properties:
• Frequency range (GHz): 10.00 - 13.00
• Size: 85.0 x 90.5 cm
• Illumination efficiency: 69%
• Antenna gain @ 10.95 GHz (dB): 38.1
• Cross polarization decoupling (dB): 27
• First side lobe (dB): 25
• Noise factor @ 30° elevation (K): 41
• F/D radio: 0.67
• Beam width @ 3 dB (deg): 2.1
• Elevation angle (deg): 0 - 80
• Offset angle (deg): 21.1
• Mast clamp: 30 - 90 mm
• Wind load @ 120 km/h: 70 kg
• Operating temperature: -30°C - +70°C

• Colour: oxide red (RAL 8012)


Does not include LNB



Manufacturer : GIBERTINI
Factory number : OP85L
Package weight : 8.2 kg
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • Oxide red (RAL 8012)
    • Material
    • Aluminium
    • Assembly
    • 24/40 mm plastic feed intake
  • Measures
    • Ø
    • 850 mm
    • Offset measure
    • 850 x 905 mm
    • Pole mount
    • 30 ... 90 mm
  • Electrical values
    • Gain
    • Approx. 38 dB