reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT 1500158 :: Full automatic satellite system

SAVE22%
Item-No.: MEGASAT 1500158
€899,00
€699,00
Category of goods: 0


Megasat Satmaster Portable Dome

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 2 receivers
    • Design
    • Automatic positioning
  • Measures
    • Ø
    • 370 mm
    • Width
    • 450 mm
    • Height
    • 440 mm
    • Depth
    • 450 mm
  • Electrical values
    • Gain
    • Approx. 32 dB
  • Weights
    • Weight
    • 7 kg
  • Power supply
    • Low-voltage input
    • 12 V / 5 A 24 V / 2.5 A
Mobile satellite antenna with automatic positioner and Twin port
With the mobile and compact design, the antenna allows flexible use and can be placed at any location with a clear view to the satellite (e.g. table, roof, floor, etc …). Trees and other obstacles can therefore be easily circumvented. For the antenna you need only one coaxial cable through which the antenna is powered, while TV and radio signals are transmitted. By pressing a button, the antenna find automatically within 1-2 minutes the desired satellite. The antenna is well protected by a stylish plastic cover against physical damage and weather influences. In addition, the antenna has a twin port to connect one further set-top box.

Theft protection
The Satmaster Portable Dome offers an integrated theft protection. With the attached metal eyelet protect your antenna with a suitable cable or chain to deter theft.

Just press a button and watching TV
The control unit is programmed for a total of 10 satellites. After switching you need only push a button to automatically receive satellite television.

Coverage area
The reception of all TV and radio programs is possible in the major holiday destinations in Europe.



Manufacturer : MEGASAT
Factory number : 1500158
Package weight : 10.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 2 receivers
    • Design
    • Automatic positioning
  • Measures
    • Ø
    • 370 mm
    • Width
    • 450 mm
    • Height
    • 440 mm
    • Depth
    • 450 mm
  • Electrical values
    • Gain
    • Approx. 32 dB
  • Weights
    • Weight
    • 7 kg
  • Power supply
    • Low-voltage input
    • 12 V / 5 A 24 V / 2.5 A
Datasheet/manual