reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT 1500057 :: Full automatic satellite system

Item-No.: MEGASAT 1500057
€3.999,00
Category of goods: 0


Megasat Seaman 45 GPS / Auto Skew

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 3 receivers
    • Design
    • Fully automatic positioning
  • Measures
    • Ø
    • 450 mm
    • Width
    • 550 mm
    • Height
    • 580 mm
    • Depth
    • 550 mm
  • Electrical values
    • Gain
    • ca. 33 dB
  • Specials
    • Specification
    • Fully automatic alignment
  • Weights
    • Weight
    • 14 kg
  • Power supply
    • Low-voltage input
    • 12 V / 5 A
TV while driving even out at sea
The high seas antennas provide high demands. The compact, with technology loaded and constantly auto-search antennas are ideal for use in coastal areas. The system is suitable for salt water, aligns automatically the selected satellite and maintains this position even while driving. The interference-free reception is made possible by the new tracking system that keeps the antenna even in rough seas on position. The antenna need only one coaxial cable per connection. The weather- and UV-resistant housing protects the antenna of external influences and can also be enjoyed radio and television on the lake.

The Megasat Seaman is equipped with three satellite connections and thus offers the operating of up to 3 TVs at the same time.

Just press a button and watching TV
The control unit is programmed for a total of 8 satellites. After switching you need only push a button to automatically receive satellite television.

GPS receiver and Auto Skew
The satellite-tracking system is perfected through the use of GPS and automatic skew system. The integrated GPS antenna in conjunction with the Auto Skew System, enables seconds positioning and ideal position of the LNB skew for a perfect European reception of powerful satellites with long reach.

Features
  • Antenna Type: Off–set dish
  • Dish size: 450 mm Ø
  • Users: 3
  • LNB Type: Universal Quad LNB
  • Frequency band: Ku band
  • Frequency range: 10.7 GHz to 12.75 GHz
  • LNB Gain: 33 dBi
  • Received power: 49 dBW
  • Polarization: H / V
  • Motor control: 2-axis DC motor
  • Inclination angle: 15° to 62°
  • Search angle: 360°
  • Speed of rotation: 50° per second
  • Search time: 1-2 min.
  • Temperature range: -25° C to +70° C


Preprogrammed satellites
  • Astra 1 (19,2° East)
  • Astra 2 (28,2° East)
  • Astra 3 (23,5° East)
  • Astra 4 (4,8° East)
  • Hotbird (13° East)
  • Thor (0,8° West)
  • Hispasat (30° West)
  • Eutelsat 5 West (5° West)


Delivery
  • Megasat Seaman 45
  • Control unit incl. power cable
  • Mounting set
  • User manual



Manufacturer : MEGASAT
Factory number : 150057
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 3 receivers
    • Design
    • Fully automatic positioning
  • Measures
    • Ø
    • 450 mm
    • Width
    • 550 mm
    • Height
    • 580 mm
    • Depth
    • 550 mm
  • Electrical values
    • Gain
    • ca. 33 dB
  • Specials
    • Specification
    • Fully automatic alignment
  • Weights
    • Weight
    • 14 kg
  • Power supply
    • Low-voltage input
    • 12 V / 5 A
Datasheet/manual