reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DZ DSP RT :: Plastic roof tile, double S, red

Item-No.: DZ DSP RT
Colour:

€12,20
Category of goods: 0

DZ DSP RT

  • Product Description
  • Technical information
  • General
    • Type
    • Roof tiles
    • Colour
    • Red
    • Material
    • Plastic
    • Assembly
    • 420 x 330 mm

Plastic roof tile, double S, red

Dimensions: 420 x 330 mm



Package weight : 0.513 kg
Technical information
  • General
    • Type
    • Roof tiles
    • Colour
    • Red
    • Material
    • Plastic
    • Assembly
    • 420 x 330 mm
Datasheet/manual