reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DZ ALU ZR :: Roofing tile, aluminium, brick red

Item-No.: DZ ALU ZR
€19,00
Category of goods: 0

DZ ALU ZR

  • Product Description
  • Technical information
  • General
    • Type
    • Roof tiles
    • Colour
    • Red
    • Material
    • Aluminium

Large-scale aluminium roofing tile, black; the superior alternative to conventional lead roofing tiles. Suitable for virtually any type of roof.

• Material: blend of high-quality aluminium alloy and
• UV-resistant plastic (tested in UV chamber)
• Finish: brick red, plastic-coated
• Length: 450 mm
• Width: 500 mm
• Suitable for poles up to 60 mm in diameter
• Suitable for roof pitches up to 56°
• Adhesive strip to adhere to adjacent tiles (temperature resistance from -30°C to +110°C)
• Easy to adapt to any roof tile shape for perfect results



Package weight : 0.494 kg
Technical information
  • General
    • Type
    • Roof tiles
    • Colour
    • Red
    • Material
    • Aluminium
Datasheet/manual