reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DZ ALU KF ZR :: Roofing tile, aluminium, cable guide, brick red

Item-No.: DZ ALU KF ZR
€24,95



Bargain Item!
Limited amount available.

DZ ALU KF ZR

  • Product Description
  • Technical information
  • General
    • Type
    • Roof tiles
    • Colour
    • Red
    • Material
    • Aluminium
    • Assembly
    • With cable guide

Large aluminium roofing tile with cable grommet for up to 16 cables, brick red; the superior alternative to conventional lead roofing tiles. Suitable for virtually any type of roof.

• Material: blend of high-quality aluminium alloy and
• UV-resistant plastic (tested in UV chamber)
• Surface: brick red, plastic-coated
• Length: 450 mm
• Width: 500 mm
• Suitable for poles up to 60 mm in diameter
• Suitable for roof pitches up to 56°
• Adhesive strip to adhere to adjacent tiles (temperature resistance from -30°C to +110°C)
• Easy to adapt to any roof tile shape for perfect results



Package weight : 0.523 kg
Technical information
  • General
    • Type
    • Roof tiles
    • Colour
    • Red
    • Material
    • Aluminium
    • Assembly
    • With cable guide
Datasheet/manual