reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURA 21031 :: Stainless steel balcony stand



Herkules 4-Plattenständer aus Edelstahl

  • Product Description
  • Technical information
  • General
    • Type
    • Balcony stand
    • Material
    • Stainless steel
    • Assembly
    • For 4 plates
  • Measures
    • Ø
    • 48 mm

This very stable 4-slab stand can be installed quickly and easily. All 4 plates are screwed together and provide additional stability thanks to the built-in rectangular profiles.

• Super-sturdy stainless steel version
• Suitable for slab size 50 x 50 cm
• High durability
• Quick and easy assembly
• Supplied rubber panels guarantee a secure fit and optimum protection for your terrace
• Pipe diameter 48 mm, overall height approx. 90 cm
• For 90 cm dish



Manufacturer : DUR-LINE
Factory number : 21031
Package weight : 7.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Balcony stand
    • Material
    • Stainless steel
    • Assembly
    • For 4 plates
  • Measures
    • Ø
    • 48 mm
Datasheet/manual