reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURA 21021 :: Stainless steel balcony stand


Stabilo Universal 4 Platten Balkon Ständer

  • Product Description
  • Technical information
  • General
    • Type
    • Balcony stand
    • Material
    • Stainless steel
    • Assembly
    • For 4 plates
  • Measures
    • Ø
    • 48 mm

50% lighter than simple 4-slab stands yet more robust.

• Super-sturdy stainless steel version
• Low-weight
• Suitable for slab sizes of 30 x 30 cm, 40 x 40 cm, 50 x 50 cm, 60 x 60 cm, 30 x 90 cm
• Also suitable for rectangular slabs of any thickness
• High durability
• Supplied rubber panels guarantee a secure fit and optimum protection for your terrace
• For dishes up to 90 cm



Manufacturer : DUR-LINE
Factory number : 21021
Package weight : 5.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Balcony stand
    • Material
    • Stainless steel
    • Assembly
    • For 4 plates
  • Measures
    • Ø
    • 48 mm
Datasheet/manual