reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSH HERKULES :: Rafter bracket 48/900

Item-No.: DSH HERKULES
€89,00
Category of goods: 0


Dachsparrenhalter Herkules 48/900

  • Product Description
  • Technical information
  • General
    • Type
    • Rafter mast mount
    • Material
    • Galvanized
    • Assembly
    • Heavy-duty

One of the best rafter brackets on the market. Withstands 1000-N loads, almost double that of comparable brackets. Rapid installation. Variable rafter intervals, 55 - 90 cm. Height 90 cm, Ø 48 mm with mast cap.

• Max. wind load 1000 N (withstands almost twice as much as rafter brackets of similar construction)
• Safety is important. Therefore, the bracket is delivered with locking nuts that do not come loose, even when under constant load on the roof.
• Developed for maximum ease of installation. Ultra-fast easy installation. This bracket is completely pre-assembled apart from 1 screw.
• The double-slide construction makes it easy to move and adjust the mast into the desired position.
• The preset angle of the 2 cones generates maximum clamping force.
• The narrow cone on the mast makes this bracket ideal for all roof coverings on the market.
• Continuously adjustable roof pitch
• No thermal bridging in roof
• No damage to roof covering
• The mast is hot-dip galvanised for the best protection against weather and environmental effects.

(Spanner shown in image not included)



Manufacturer : DUR-LINE
Factory number : 14473
Package weight : 9.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rafter mast mount
    • Material
    • Galvanized
    • Assembly
    • Heavy-duty
Datasheet/manual