reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGIDISH WH90 :: TechniSat wall bracket for DigiDish 33

Item-No.: DIGIDISH WH90
€9,40
Category of goods: 0


DIGIDISH WH90

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish holder
  • Specials
    • Specification
    • For Digidish

This wall bracket allows Technisat mini satellite antennas to be turned to the left or right by up to 90°.

• Suitable for TechniSat DigiDish 33
• Material: aluminium



Manufacturer : TECHNISAT
Factory number : H629/8000
Package weight : 0.496 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish holder
  • Specials
    • Specification
    • For Digidish
Datasheet/manual