reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGIDISH RH :: TechniSat on-pipe bracket for DigiDish

Item-No.: DIGIDISH RH
€5,95
Category of goods: 0


DIGIDISH RH

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish holder
  • Specials
    • Specification
    • For Digidish

For mounting on an existing pipe or an existing wall bracket.

• Suitable for TechniSat DigiDish 33 or Digidish 45
• For pipe diameters from 25 to 62 mm
• Material: aluminium with stainless steel screws



Manufacturer : TECHNISAT
Factory number : 0000/0500
Package weight : 0.273 kg
Technical information
  • General
    • Type
    • Satellite dish holder
  • Specials
    • Specification
    • For Digidish
Datasheet/manual