reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CS STATIV STAHL :: Steel tripod for satellite dish

Item-No.: CS STATIV STAHL
€27,00
Category of goods: 0


CS STATIV STAHL

  • Product Description
  • Technical information
  • General
    • Type
    • Stand
    • Material
    • Steel
    • Assembly
    • For satellite antenna

Micro tripod deluxe – best hold for best reception
• Ideally suited for campers
• Material: Steel
• Extension height: 150 cm
• For satellite aerials up to 80 cm in diameter
• Including three tent pegs for secure anchorage in the ground



Manufacturer : MICRO
Factory number : 360016
Package weight : 3.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stand
    • Material
    • Steel
    • Assembly
    • For satellite antenna
Datasheet/manual