reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAMPINGMAN :: Satellite antenna with positioner



CAMPINGMAN

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Assembly
    • Dome dimensions: 70 x 40 cm
    • Design
    • Automatic positioning
  • Electrical values
    • Gain
    • ca. 33 dB

Megaman Campingman

Satellite antenna with automatic positioner

The antenna automatically finds the desired satellite within 30 seconds. The antenna automatically homes in on the satellite at the touch of a button and thereby enables the best satellite reception for stationary caravans or camper vans. An elegant plastic cover protects the antenna as best as possible from external damage. No more time-consuming assembly and disassembly at the campsite.

Technical data:
• Antenna type: satellite dish
• Frequency band: Ku band
• Input frequency: 10.7 12.75 GHz
• Antenna diameter: 45 cm
• Dome dimensions: 70 x 40 cm
• Weight: 12 kg
• Antenna gain: 33 dBi
• Minimum EIRP: 49 dBW
• Polarisation/horizontal/vertical or RHCP/LHCP
• Type of orientation: 2-axis DC motor
• Elevation: 15° ~ 62°
• Azimuth: unlimited
• Operating temperature: -25°C ~ 70°C
• Operating voltage: 12 V DC/3 A (selectable)



Manufacturer : MEGASAT
Factory number : 1500050
Package weight : 18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Assembly
    • Dome dimensions: 70 x 40 cm
    • Design
    • Automatic positioning
  • Electrical values
    • Gain
    • ca. 33 dB