reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAMPINGMAN PT :: Satellite Aerial with Positioner

Item-No.: CAMPINGMAN PT
€899,00
Category of goods: 0


Megasat Campingman Portable

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 2 receivers
    • Design
    • Automatic positioning
  • Electrical values
    • Gain
    • ca. 31 dB
  • Measures
    • Width
    • 450 mm
    • Height
    • 480 mm
    • Depth
    • 450 mm
  • Power supply
    • Power unit, inclusive
    • No
    • Motor vehicle adapter, incl.
    • Yes

Mobile satellite system with automatic positioner and auto skew

The mobile and compact design of the aerial allows flexible use and it can be placed in any location with a clear view of the satellite (e.g. desk, roof, floor, etc.). Thus, trees and other obstacles can be easily bypassed. For the aerial, you just need a coaxial cable, via which the aerial is supplied with power and, at the same time, TV and radio signals are transmitted. At the press of a button, the aerial automatically finds the desired satellites within 1-2 minutes. The integrated auto skew system enables the correct polarisation setting of the LNB and thus guarantees first-class reception at all locations in Europe. An elegant plastic cover protests the aerial from external damage and weather influences. In addition, the aerial has a twin port to connect to another receiver.

Characteristics
  • Aerial type: satellite dish

  • Mirror size: 380 mm Ø

  • Number of subscribers: 2

  • LNB type: Universal Twin LNB

  • Frequency band: Ku band

  • Frequency range: 10.7 GHz to 12.75 GHz

  • LNB amplification: 31 dBi

  • Reception performance: 51 dBW

  • Polarisation: H / V

  • Motor control: 2-axis DC motor

  • Tilt angle: 0° to 90°

  • Search angle: 360°

  • Rotational speed: 50° per second

  • Alignment time: 1-2 min.

  • Temperature range: -20°C to +70°C


Pre-programmed satellites
  • Astra 1 (19.2° East)

  • Astra 2 (28.2° East) < /li>
  • Astra 3 (23.5° East) < /li>
  • Astra 4 (4.8° East) < /li>
  • Hotbird (13° East)

  • Thor (0.8° West)

  • Hispasat (30° West)

  • Türksat (42° East)


Included with delivery
  • Megasat Campingman Portable

  • Controller incl. power cable< /li>
  • 2x 10m connection cable

  • 1x 1m connection cable

  • Instruction manual




Manufacturer : MEGASAT
Factory number : 1500059
Package weight : 11.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 2 receivers
    • Design
    • Automatic positioning
  • Electrical values
    • Gain
    • ca. 31 dB
  • Measures
    • Width
    • 450 mm
    • Height
    • 480 mm
    • Depth
    • 450 mm
  • Power supply
    • Power unit, inclusive
    • No
    • Motor vehicle adapter, incl.
    • Yes
Datasheet/manual