reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AXING SZU85-01 :: LNB bracket

Item-No.: AXING SZU85-01
€12,95
Category of goods: 0


AXING SZU85-01

  • Product Description
  • Technical information
  • General
    • Type
    • LNB holder
  • Specials
    • Specification
    • For AXING SAA85-x

LNB bracket suitable for AXING SAA85-0x

Feed diameter 40 mm



Manufacturer : AXING
Factory number : SZU08501
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB holder
  • Specials
    • Specification
    • For AXING SAA85-x
Datasheet/manual