reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WH CC-2100 :: Cordes CC-2100 automatic water tap

Item-No.: WH CC-2100
€34,95
Category of goods: 0


WH CC-2100

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic water tap
    • Design
    • With IR sensor

Taps stay more hygienic as they are not touched by dirty hands.

Easy assembly — beautiful design

  • More convenient, faster, more hygienic, more economical

  • Simply screw on — opens and closes automatically via the sensor

  • The IR water sensor helps to reduce household water consumption (by up to 70%), thereby also reducing costs

  • The water turns on when the user holds their hands under the sensor and turns off again as soon as the hands are moved away from the sensor detection area


Operated with 4x 1.5-V AAA batteries (not included)

Working pressure: 0.5 - 8.0 bar (not suitable for pressureless boilers)



Manufacturer : CORDES
Factory number : CC-2100
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic water tap
    • Design
    • With IR sensor
Datasheet/manual