reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G MOD 440 :: Replacement module center for GM YPV-SCI

Item-No.: G MOD 440
€32,00
Category of goods: 0


G MOD 440

  • Product Description
  • Technical information
  • General
    • Modelname
    • 84.995.2015.0
    • Design
    • For wieTAP GM YPV SCI
    • Type
    • Replacement central module
  • Electrical values
    • Operating voltage
    • 440 V AC / 585 V DC
    • Approval
    • UL / cURus
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Cable cross-section
    • 35 / 25 mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals
Solar systems are vulnerable to damage from lightning or surges especially because they are usually located in a prominent location and require very large areas. These multi-pole surge arresters provide the photovoltaic solution for limiting damage in a single device. Are combined disconnection and short circuit protection with safe electrical isolation in the case of short circuit. They prevent fire damage due to DC switching arcs. The proven, fault-resistant Y circuit prevents damage to the devices in case of insulation faults in the generator circuit. By securing a reliable integrated dc, arc-free protection module is enabled.

Replacement module center for GM .. YPV-SCI

The installation and commissioning must be performed only by personnel trained for this purpose. Be sure to view datasheet.



Manufacturer : WIELAND
Factory number : 84.995.2015.0
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • 84.995.2015.0
    • Design
    • For wieTAP GM YPV SCI
    • Type
    • Replacement central module
  • Electrical values
    • Operating voltage
    • 440 V AC / 585 V DC
    • Approval
    • UL / cURus
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Cable cross-section
    • 35 / 25 mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals
Datasheet/manual