reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7P.23 :: SPD type 2, for 4-wire systems in PEN-TN-C

Item-No.: FIN 7P.23
€80,40
Category of goods: 0


SPD Typ 2, 3-phasig, Varistoren.

  • Product Description
  • Technical information
  • General
    • Modelname
    • 7P.23.8.275.1020
    • Type
    • Over-voltage protection
  • Electrical values
    • Operating voltage
    • 230 V AC
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20

Lightning and device protection in the 230/400 V grid and for photovoltaic systems

Surge arrester (SPD) type 2 with 3 varistors

• Varistor between L1, L2, L3 - PEN
• For 3-phase TN-C grids
• Width: 52.5 mm
• For DIN EN 60715 TH35 mounting rail

According to the principles of surge protection standard EN 62305, can be used in zones LPZ 1, LPZ 2 or LPZ 3
• Conforms to EN 61643-11, requirements for surge protectors for use in low-voltage systems



Manufacturer : FINDER
Factory number : 7P2382751020
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • 7P.23.8.275.1020
    • Type
    • Over-voltage protection
  • Electrical values
    • Operating voltage
    • 230 V AC
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20
Datasheet/manual