reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7P.20.1 :: Wireless link replacement module for 7P basic devices

Item-No.: FIN 7P.20.1
€38,60
Category of goods: 0

Ersatzmodul Funkenstrecke

  • Product Description
  • Technical information
  • General
    • Model
    • 7P.20.8.275.0020
    • Type
    • Over-voltage protection
  • Electrical values
    • Operating voltage
    • 230 V / 400 V AC
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20

Lightning and device protection in the 230/400 V grid and for photovoltaic systems

• Plug-in wireless link replacement module, coded for all basic modules in the 7P overvoltage protection series



Manufacturer : FINDER
Factory number : 7P2010000020
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Model
    • 7P.20.8.275.0020
    • Type
    • Over-voltage protection
  • Electrical values
    • Operating voltage
    • 230 V / 400 V AC
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20
Datasheet/manual