• Model
    • + more - less

  • Design
    • + more - less

  • Type
    • + more - less

  • Assembly

  • Operating voltage
    • + more - less

  • Operating temperature

  • Approval

  • Pole number


  • Safety Relays

  • page :
  •  1 - 16 of  18  items. 
 
  • Model:

    7P.02.8.260.1025

  • Type:

    Over-voltage protection

  • Operating voltage:

    230 / 260 V AC

  • Operating temperature:

    -40 … +80 °C

  • Mounting:

    35 mm top hat rail

  • Width:

    36 mm

  • Height:

    90 mm

  • Depth:

    66 mm

  • Protection class:

    IP20

Weight incl.:

0.67 kg

 
  • Model:

    7P.20.8.275.0020

  • Type:

    Over-voltage protection

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

  • Mounting:

    35 mm top hat rail

  • Protection class:

    IP20

Weight incl.:

0.061 kg

 
  • Model:

    7P.20.8.275.0020

  • Type:

    Over-voltage protection

  • Operating voltage:

    230 V / 400 V AC

  • Operating temperature:

    -40 … +80 °C

  • Mounting:

    35 mm top hat rail

  • Protection class:

    IP20

Weight incl.:

0.055 kg

 
  • Model:

    7P.21.8.275.1020

  • Type:

    Over-voltage protection

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

  • Mounting:

    35 mm top hat rail

  • Protection class:

    IP20

Weight incl.:

0.14 kg

 
  • Model:

    7P.22.8.275.1020

  • Type:

    Over-voltage protection

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

  • Mounting:

    35 mm top hat rail

  • Protection class:

    IP20

Weight incl.:

0.24 kg

 
  • Model:

    7P.23.8.275.1020

  • Type:

    Over-voltage protection

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

  • Mounting:

    35 mm top hat rail

  • Protection class:

    IP20

Weight incl.:

0.40 kg

 
  • Model:

    7P.24.8.275.1020

  • Type:

    Over-voltage protection

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

  • Mounting:

    35 mm top hat rail

  • Protection class:

    IP20

Weight incl.:

0.42 kg

 
  • Model:

    7P.25.8.275.1020

  • Type:

    Over-voltage protection

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -40 … +80 °C

  • Mounting:

    35 mm top hat rail

  • Protection class:

    IP20

Weight incl.:

0.46 kg

 
  • Model:

    84.995.2015.0

  • Design:

    For wieTAP GM YPV SCI

  • Type:

    Replacement central module

  • Operating voltage:

    440 V AC / 585 V DC

  • Operating temperature:

    -40 … +80 °C

  • Approval:

    UL / cURus

  • Cable cross-section:

    35 / 25 mm²

  • Connection:

    Screw terminals

  • Protection class:

    IP20

Weight incl.:

0.066 kg

 
  • Model:

    84.995.2053.0

  • Design:

    For wieTAP GM YPV SCI 600

  • Type:

    Replacement external module

  • Operating voltage:

    300 V DC

  • Operating temperature:

    -40 … +80 °C

  • Approval:

    UL / cURus

  • Cable cross-section:

    35 / 25 mm²

  • Connection:

    Screw terminals

  • Protection class:

    IP20

Weight incl.:

0.055 kg

 
  • Model:

    84.995.2051.0

  • Design:

    For wieTAP GM YPV SCI 1000

  • Type:

    Replacement external module

  • Operating voltage:

    500 V DC

  • Operating temperature:

    -40 … +80 °C

  • Approval:

    UL / cURus

  • Cable cross-section:

    35 / 25 mm²

  • Connection:

    Screw terminals

  • Protection class:

    IP20

Weight incl.:

0.063 kg

 
  • Model:

    84.995.2515.0

  • Design:

    Such as TAP GM YPV SCI 600 V (FM)

  • Type:

    Solar lightning protection

  • Operating voltage:

    500 V DC

  • Operating temperature:

    -40 … +80 °C

  • Approval:

    UL / cURus

  • Pole number:

    1-pin

  • Cable cross-section:

    35 / 25 mm²

  • Mounting:

    35 mm top hat rail

  • Voltage DC:

    1000 V=

  • Current:

    40k

  • Width:

    54.0 mm

  • Height:

    90.0 mm

  • Depth:

    58.0 mm

  • Connection:

    Screw terminals

  • Protection class:

    IP20

Weight incl.:

0.35 kg

 
Sicherheitsschaltgeräte für autarke Sicherheitsanwendungen
Sensorauswertung zur sicherheitsgerichteten Abschaltung bei Anforderung
Hutschienenmontage
Erhältlich in Standard- und Advanced-Ausführungen sowie Eingangs- und Ausgangserweiterungen

Ausführung Grundgerät, erweitert
Ausgangskontakt ohne Verzögerung 2 Schliesser (NO)
Ausgangskontakt mit Verzögerung 2 Schliesser (NO)
Anschlussart Federzugklemmen
Montageart Hutschienenmontage
Rückfallverzögerung 0.05...3 s
Betriebstemperatur -25...+60 °C
Schutzart (Gehäuse) IP20
Reaktionszeit 0.11 ms
Lebensdauer, elektrisch 0.25 Mio Zyklen
Lebensdauer, mechanisch 10 Mio. Zyklen
Abmessungen B x H x T 22.5 x 100 x 121.6 mm

Weight incl.:

0.28 kg

 
  • Model:

    R1.188.0490.0

  • Design:

    SNE 4004KV

  • Type:

    Safety relay

  • Assembly:

    4 NO contacts, 3 NC contact

  • Operating voltage:

    24 V DC

  • Operating temperature:

    -25 … +55 °C

  • Approval:

    GS, UL

  • Cable cross-section:

    2x 0.14 … 0.75 / 1x 0.14 … 2.5 mm²

  • Mounting:

    35 mm top hat rail

  • Voltage DC:

    24 V=

  • Current:

    12

  • Width:

    22.5 mm

  • Height:

    96.5 mm

  • Depth:

    114.0 mm

  • Connection:

    Screw terminals

  • Protection class:

    IP20

Weight incl.:

0.21 kg

 
  • Model:

    R1.188.0610.0

  • Design:

    SNV 4063KL with timer

  • Type:

    Safety relay

  • Assembly:

    3 NO contact

  • Operating voltage:

    24 V DC

  • Operating temperature:

    -25 … +55 °C

  • Approval:

    GS, UL

  • Cable cross-section:

    2x 0.14 … 0.75 / 1x 0.14 … 2.5 mm²

  • Mounting:

    35 mm top hat rail

  • Voltage DC:

    24 V=

  • Current:

    12

  • Width:

    22.5 mm

  • Height:

    96.5 mm

  • Depth:

    114.0 mm

  • Connection:

    Screw terminals

  • Protection class:

    IP20

Weight incl.:

0.26 kg

 
  • Model:

    R1.188.0450.1

  • Design:

    SNZ 4052K

  • Type:

    Safety relay

  • Assembly:

    2 NO contacts, 1 NC contact

  • Operating voltage:

    24 V AC/DC

  • Operating temperature:

    -25 … +55 °C

  • Approval:

    GS, UL

  • Cable cross-section:

    2x 0.14 … 0.75 / 1x 0.14 … 2.5 mm²

  • Mounting:

    35 mm top hat rail

  • Voltage DC:

    24 V=

  • Voltage AC:

    24

  • Current:

    12

  • Width:

    22.5 mm

  • Height:

    96.5 mm

  • Depth:

    114.0 mm

  • Connection:

    Screw terminals

  • Protection class:

    IP20

Weight incl.:

0.23 kg