reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB ST 37 CLIP :: D-SUB M,37-pin, print, clip, prec.machined

Item-No.: D-SUB ST 37 CLIP
€4,45
Category of goods: 1


D-SUB ST 37 CLIP

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Spacer bolt clip 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 37
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 63.50 mm
    • Width
    • 12.93 mm
    • Depth
    • 5.99 mm
  • Electrical values
    • Approval
    • CSA / UL
D-SUB Standard - D-SUB Plug Connector

• precision machined contacts
• solder pin , straight
• 4-40 UNC Threaded rear spacer PCB clip
• CSA / UL



Manufacturer : CONEC
Factory number : 163A16189X
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Spacer bolt clip 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 37
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 63.50 mm
    • Width
    • 12.93 mm
    • Depth
    • 5.99 mm
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual