reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB ST 25 CLIP :: D-SUB plug, 25-pin, PCB, clip, turned Contacts

Item-No.: D-SUB ST 25 CLIP
€3,35
Category of goods: 1


D-SUB ST 25 CLIP

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Spacer bolt clip 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 25
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 47.04 mm
    • Width
    • 12.93 mm
    • Depth
    • 5.99 mm
  • Electrical values
    • Approval
    • CSA / UL

D-SUB standard – D-SUB pin header

• Turned contacts
• Soldering pin (PCB), straight
• Spacer bolt clip 4-40 UNC
• CSA/UL



Manufacturer : CONEC
Factory number : 163A16179X
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Spacer bolt clip 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 25
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 47.04 mm
    • Width
    • 12.93 mm
    • Depth
    • 5.99 mm
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual