reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 37 :: D-SUB socket, 37-pin, solder bucket

Item-No.: D-SUB BU 37
Design:

€0,38
Category of goods: 1

D-SUB BU 37

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Pole number
    • 37
    • Temperatur max.
    • -40 ... +105
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • 500 V (1 min.)
  • Measures
    • Length
    • 69.32 mm
    • Width
    • 12.55 mm
    • Depth
    • 5.9 mm

D-SUB socket, 37-pin, solder bucket



Package weight : 0.0161 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Pole number
    • 37
    • Temperatur max.
    • -40 ... +105
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • 500 V (1 min.)
  • Measures
    • Length
    • 69.32 mm
    • Width
    • 12.55 mm
    • Depth
    • 5.9 mm
Datasheet/manual