reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 37 CGK :: D-SUB socket, 37-pin, solder bucket, turned Contacts

Item-No.: D-SUB BU 37 CGK
Design:

€4,30
Category of goods: 1

D-SUB BU 37 CGK

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • Internal thread 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 37
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Measures
    • Length
    • 69.70 mm
    • Width
    • 15.75 mm
    • Depth
    • 5.99 mm

D-SUB standard – D-SUB socket

• Turned contacts
• Solder bucket
• Suitable for cables up to AWG 20
• 4-40 UNC internal thread
• CSA/UL



Manufacturer : CONEC
Factory number : 164A10249X
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • Internal thread 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 37
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Measures
    • Length
    • 69.70 mm
    • Width
    • 15.75 mm
    • Depth
    • 5.99 mm
Datasheet/manual