reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 15 :: D-SUB socket, 15-pin, solder bucket

Item-No.: D-SUB BU 15
€0,24
Category of goods: 1


D-SUB BU 15

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Pole number
    • 15
    • Temperatur max.
    • -40 ... +105
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • 500 V (1 min.)
  • Measures
    • Length
    • 39.14 mm
    • Width
    • 12.55 mm
    • Depth
    • 5.9 mm

D-SUB socket, 15-pin, solder bucket



Package weight : 0.0076 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Pole number
    • 15
    • Temperatur max.
    • -40 ... +105
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • 500 V (1 min.)
  • Measures
    • Length
    • 39.14 mm
    • Width
    • 12.55 mm
    • Depth
    • 5.9 mm
Datasheet/manual