• Model

  • Type

  • Design
    • + more - less

  • Assembly
    • + more - less

  • Material

  • Connection
    • + more - less

  • Pole number
    • + more - less

  • Load limit


  • SUB-D Standard Connectors

  • page :
  •  1 - 16 of  99  items. 
 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Assembly:

    Socket contact

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Crimp

  • Temperatur max.:

    -55 ... +125

  • Cable inlet Ø:

    AWG 24-20 mm

  • Ø:

    2.15 mm

  • Approval:

    CSA / UL

Weight incl.:

0,001 kg

 
  • Type:

    SUB-D connector

  • Design:

    Plug

  • Assembly:

    Pin contact

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Crimp

  • Temperatur max.:

    -55 ... +125

  • Cable inlet Ø:

    AWG 24-20 mm

  • Ø:

    2,11 mm

  • Approval:

    CSA / UL

Weight incl.:

0,001 kg

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Assembly:

    Socket contact

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Crimp

  • Temperatur max.:

    -55 ... +125

  • Cable inlet Ø:

    AWG 28-24 mm

  • Ø:

    1.15 mm

  • Approval:

    CSA / UL

Weight incl.:

0,001 kg

 
  • Type:

    SUB-D connector

  • Design:

    Plug

  • Assembly:

    Pin contact

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Crimp

  • Temperatur max.:

    -55 ... +125

  • Cable inlet Ø:

    AWG 28-24 mm

  • Approval:

    CSA / UL

Weight incl.:

0,001 kg

 
  • Model:

    D-SUB adapter

  • Type:

    SUB-D connector

  • Design:

    Plug/socket

  • Assembly:

    Threaded stud 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Pole number:

    9

  • Protection class:

    IP 67

Weight incl.:

0,021 kg

 
  • Model:

    D-SUB adapter

  • Type:

    SUB-D connector

  • Design:

    Plug/socket

  • Assembly:

    Threaded stud 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Pole number:

    15

  • Protection class:

    IP 67

Weight incl.:

0,027 kg

 
  • Model:

    D-SUB adapter

  • Type:

    SUB-D connector

  • Design:

    Plug/socket

  • Assembly:

    Threaded stud 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Pole number:

    25

  • Protection class:

    IP 67

Weight incl.:

0,035 kg

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    500 V (1 min.)

  • Temperatur max.:

    -40 ... +105

  • Length:

    30.81 mm

  • Width:

    12.55 mm

  • Depth:

    5.9 mm

Weight incl.:

0,006 kg

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Assembly:

    Internal thread 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    Suitable for cables up to AWG 20

  • Length:

    31.19 mm

  • Width:

    15.75 mm

  • Depth:

    6.12 mm

  • Approval:

    CSA / UL

Weight incl.:

0,006 kg

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Assembly:

    Spacer bolt clip 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Soldering pins

  • Pole number:

    9

  • Length:

    25 mm

  • Width:

    12.93 mm

  • Depth:

    6.12 mm

  • Approval:

    CSA / UL

Weight incl.:

0,006 kg

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Assembly:

    Threaded stud 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    Suitable for cables up to AWG 20

  • Protection class:

    IP 67

  • Length:

    39.4 mm

  • Width:

    21.1 mm

  • Depth:

    5.82 mm

  • Approval:

    CSA / UL

Weight incl.:

0,017 kg

 
  • Model:

    Solid Body

  • Type:

    SUB-D connector

  • Design:

    Socket

  • Assembly:

    Internal thread 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    Suitable for cables up to AWG 20

  • Protection class:

    IP 67

  • Approval:

    CSA / UL

Weight incl.:

0,016 kg

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Material:

    Tinned contacts

  • Connection:

    PCB mounting

  • Pole number:

    9

  • Load limit:

    1000 V / 1 min

  • Temperatur max.:

    -55 ... +105

  • Length:

    30.81 mm

  • Width:

    12.6 mm

  • Depth:

    5.84 mm

  • Approval:

    CSA / UL

Weight incl.:

0,005 kg

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Connection:

    Solder bucket

  • Pole number:

    15

  • Load limit:

    500 V (1 min.)

  • Temperatur max.:

    -40 ... +105

  • Length:

    39.14 mm

  • Width:

    12.55 mm

  • Depth:

    5.9 mm

  • Colour:

    Blue

Weight incl.:

0,008 kg

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Assembly:

    Internal thread 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Pole number:

    15

  • Load limit:

    Suitable for cables up to AWG 20

  • Length:

    39.52 mm

  • Width:

    15.75 mm

  • Depth:

    6.12 mm

  • Approval:

    CSA / UL

Weight incl.:

0,009 kg

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Assembly:

    Spacer bolt clip 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Soldering pins

  • Pole number:

    15

  • Length:

    33.30 mm

  • Width:

    12.93 mm

  • Depth:

    5.99 mm

  • Approval:

    CSA / UL

Weight incl.:

0,010 kg