reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 15FB :: D-SUB socket, 15-pin, flat ribbon cable

Item-No.: D-SUB BU 15FB
€0,66
Category of goods: 1


D-SUB BU 15FB

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • For ribbon cable
    • Material
    • Gold-plated contacts
    • Pole number
    • 15
  • Measures
    • Length
    • 39,17 mm
    • Width
    • 12.55 mm
    • Depth
    • 17.28 mm
    • Content spacing
    • 2.54 mm

15-pin D-SUB subminiature socket for flat ribbon cable with gold-plated contacts.



Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • For ribbon cable
    • Material
    • Gold-plated contacts
    • Pole number
    • 15
  • Measures
    • Length
    • 39,17 mm
    • Width
    • 12.55 mm
    • Depth
    • 17.28 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual