reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIX-STW 7W2 :: D-SUB coax plug, mixed assembly, PCB-mounting, angled

Item-No.: MIX-STW 7W2
€2,25
Category of goods: 1


MIX-STW 7W2

  • Product Description
  • Technical information
  • General
    • Modelname
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Plug
    • Assembly
    • Angled
    • Material
    • angled
  • Specials
    • Specification
    • Design 7W2
  • Interfaces
    • Connection
    • PCB mounting

D-SUB coax plug, mixed assembly, PCB-mounting, angled

D sub-miniature connector plug with mixed assembly for signal contacts and coax or high-power contacts. The contacts (sold separately) are simply pressed into the recesses.

10 signal contacts
3 inputs for coaxial or high-current contacts
Body size as D-sub 15-pin
Matching cap: e.g. cap CG15G



Manufacturer : CONEC
Factory number : 3007W2PAU99S90A
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Plug
    • Assembly
    • Angled
    • Material
    • angled
  • Specials
    • Specification
    • Design 7W2
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual