reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIX-STG CO :: D-SUB single contact, coax, plug 50 Ohm, straight

Item-No.: MIX-STG CO
€2,99
Category of goods: 1


MIX-STG CO

  • Product Description
  • Technical information
  • General
    • Modelname
    • Single SUB-D contact
    • Type
    • Single coaxial contacts
    • Design
    • Plug
    • Assembly
    • Straight
    • Material
    • Upright
  • Electrical values
    • Characteristic impedance
    • 50 Ohm

D-SUB single contact, coax, plug 50 Ohm, straight

High power single contact 50 Ohm for D-sub-miniature connectors with mixed assembly

!! Not to be confused with MIX-BUG CO: see data sheet!!!



Manufacturer : CONEC
Factory number : 131J20019X
Package weight : 0.0016 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Single SUB-D contact
    • Type
    • Single coaxial contacts
    • Design
    • Plug
    • Assembly
    • Straight
    • Material
    • Upright
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
Datasheet/manual