reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIX-BUG 3W3 :: D-SUB coax jack for mixed assembly, straight

Item-No.: MIX-BUG 3W3
€0,99
Category of goods: 1


MIX-BUG 3W3

  • Product Description
  • Technical information
  • General
    • Modelname
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Socket
    • Assembly
    • Straight
    • Material
    • Upright
  • Specials
    • Specification
    • Design 3W3

D-SUB coax jack for mixed assembly, straight

D-sub-miniature connectors with mixed assembly for signal contacts and coax or high-current contacts. The contacts (sold separately) are simply pressed into the recesses.

0 signal contacts
3 inputs for coaxial or high-current contacts
Matching cap e.g. CAP CG15G
Body size as D-sub 15-pin



Manufacturer : CONEC
Factory number : 3003W3SXX99A10X
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Socket
    • Assembly
    • Straight
    • Material
    • Upright
  • Specials
    • Specification
    • Design 3W3
Datasheet/manual